4566-632-SS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4566-632-SS

DigiKey Part Number
1772-2851-ND
Manufacturer
Manufacturer Product Number
4566-632-SS
Description
HEX STANDOFF #6-32 SS 76.20MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Stainless Steel 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
3.000" (76.20mm)
Length - Overall
3.250" (82.55mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 736
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,61000 Kč80,61 Kč
568,74000 Kč343,70 Kč
1064,55200 Kč645,52 Kč
2559,68200 Kč1 492,05 Kč
5056,44940 Kč2 822,47 Kč
10053,56020 Kč5 356,02 Kč
25050,20112 Kč12 550,28 Kč
50047,96608 Kč23 983,04 Kč
1 00045,96327 Kč45 963,27 Kč
Manufacturers Standard Package
Unit Price without VAT:80,61000 Kč
Unit Price with VAT:97,53810 Kč