
4564-632-AL | |
|---|---|
DigiKey Part Number | 1772-4564-632-AL-ND |
Manufacturer | |
Manufacturer Product Number | 4564-632-AL |
Description | HEX STANDOFF #6-32 ALUM 69.85MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 2.750" (69.85mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 2.750" (69.85mm) | |
Length - Overall | 3.000" (76.20mm) 3" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 5 | 25,19800 Kč | 125,99 Kč |
| 10 | 23,53900 Kč | 235,39 Kč |
| 25 | 21,60280 Kč | 540,07 Kč |
| 50 | 20,32180 Kč | 1 016,09 Kč |
| 100 | 19,17540 Kč | 1 917,54 Kč |
| 250 | 17,84748 Kč | 4 461,87 Kč |
| 500 | 16,96470 Kč | 8 482,35 Kč |
| 1 000 | 16,17413 Kč | 16 174,13 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |



