
4542-632-AL-7 | |
|---|---|
DigiKey Part Number | 1772-2005-ND |
Manufacturer | |
Manufacturer Product Number | 4542-632-AL-7 |
Description | HEX STANDOFF #6-32 ALUMINUM 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | 4542-632-AL-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.250" (31.75mm) 1 1/4" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 5 | 11,67400 Kč | 58,37 Kč |
| 10 | 10,87700 Kč | 108,77 Kč |
| 25 | 9,91960 Kč | 247,99 Kč |
| 50 | 9,29800 Kč | 464,90 Kč |
| 100 | 8,73730 Kč | 873,73 Kč |
| 250 | 8,08928 Kč | 2 022,32 Kč |
| 500 | 7,65924 Kč | 3 829,62 Kč |
| 1 000 | 7,27476 Kč | 7 274,76 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |




