
4540-632-AL | |
|---|---|
DigiKey Part Number | 1772-1355-ND |
Manufacturer | |
Manufacturer Product Number | 4540-632-AL |
Description | HEX STANDOFF #6-32 ALUMINUM 7/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | 4540-632-AL Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.875" (22.23mm) 7/8" |
Part Status Active | Length - Overall 1.125" (28.58mm) 1 1/8" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 5 | 11,00200 Kč | 55,01 Kč |
| 10 | 10,22600 Kč | 102,26 Kč |
| 25 | 9,34000 Kč | 233,50 Kč |
| 50 | 8,74360 Kč | 437,18 Kč |
| 100 | 8,21440 Kč | 821,44 Kč |
| 250 | 7,60296 Kč | 1 900,74 Kč |
| 500 | 7,19686 Kč | 3 598,43 Kč |
| 1 000 | 6,83317 Kč | 6 833,17 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |



