



4538-440-SS | |
|---|---|
DigiKey Part Number | 1772-1923-ND |
Manufacturer | |
Manufacturer Product Number | 4538-440-SS |
Description | HEX STANDOFF #4-40 SS 3/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | 4538-440-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.938" (23.83mm) 15/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,79000 Kč | 31,79 Kč |
| 5 | 26,73400 Kč | 133,67 Kč |
| 10 | 24,98600 Kč | 249,86 Kč |
| 25 | 22,94440 Kč | 573,61 Kč |
| 50 | 21,59300 Kč | 1 079,65 Kč |
| 100 | 20,39110 Kč | 2 039,11 Kč |
| 250 | 18,99216 Kč | 4 748,04 Kč |
| 500 | 18,06300 Kč | 9 031,50 Kč |
| 1 000 | 17,23090 Kč | 17 230,90 Kč |
| Unit Price without VAT: | 31,79000 Kč |
|---|---|
| Unit Price with VAT: | 38,46590 Kč |










