
4534-632-B-12 | |
---|---|
DigiKey Part Number | 1772-2586-ND |
Manufacturer | |
Manufacturer Product Number | 4534-632-B-12 |
Description | HEX STANDOFF #6-32 BRASS 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 0.500" (12.70mm) 1/2" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 29,37000 Kč | 29,37 Kč |
5 | 24,74600 Kč | 123,73 Kč |
10 | 23,12100 Kč | 231,21 Kč |
25 | 21,23000 Kč | 530,75 Kč |
50 | 19,97600 Kč | 998,80 Kč |
100 | 18,85530 Kč | 1 885,53 Kč |
250 | 17,55468 Kč | 4 388,67 Kč |
500 | 16,68982 Kč | 8 344,91 Kč |
1 000 | 15,91599 Kč | 15 915,99 Kč |
Unit Price without VAT: | 29,37000 Kč |
---|---|
Unit Price with VAT: | 35,53770 Kč |