



4534-440-N | |
|---|---|
DigiKey Part Number | 1772-1323-ND |
Manufacturer | |
Manufacturer Product Number | 4534-440-N |
Description | HEX STANDOFF #4-40 NYLON 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 4534-440-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.688" (17.48mm) 11/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 5 | 10,62400 Kč | 53,12 Kč |
| 10 | 9,89000 Kč | 98,90 Kč |
| 25 | 9,02080 Kč | 225,52 Kč |
| 50 | 8,44540 Kč | 422,27 Kč |
| 100 | 7,93300 Kč | 793,30 Kč |
| 250 | 7,34008 Kč | 1 835,02 Kč |
| 500 | 6,94656 Kč | 3 473,28 Kč |
| 1 000 | 6,59463 Kč | 6 594,63 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |






