4505-440-S-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4507-440-S-12

DigiKey Part Number
1772-1729-ND
Manufacturer
Manufacturer Product Number
4507-440-S-12
Description
HEX STANDOFF #4-40 STEEL 5/8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Steel 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
EDA/CAD Models
4507-440-S-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
0.813" (20.65mm) 13/16"
Features
-
Material
Plating
Zinc
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 760
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
518,47600 Kč92,38 Kč
1017,22700 Kč172,27 Kč
2515,77080 Kč394,27 Kč
5014,81800 Kč740,90 Kč
10013,96710 Kč1 396,71 Kč
25012,97796 Kč3 244,49 Kč
50012,32090 Kč6 160,45 Kč
1 00011,73271 Kč11 732,71 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč