Hex Standoff Threaded #4-40 Brass 0.750" (19.05mm) 3/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4509-440-B-12

DigiKey Part Number
1772-1861-ND
Manufacturer
Manufacturer Product Number
4509-440-B-12
Description
HEX STANDOFF #4-40 BRASS 3/4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Brass 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
EDA/CAD Models
4509-440-B-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
0.938" (23.83mm) 15/16"
Features
-
Material
Plating
Zinc
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 258
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
525,95400 Kč129,77 Kč
1024,21100 Kč242,11 Kč
2522,22440 Kč555,61 Kč
5020,91400 Kč1 045,70 Kč
10019,73810 Kč1 973,81 Kč
25018,37324 Kč4 593,31 Kč
50017,46656 Kč8 733,28 Kč
1 00016,65498 Kč16 654,98 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč