
4503-256-SS | |
|---|---|
DigiKey Part Number | 1772-1798-ND |
Manufacturer | |
Manufacturer Product Number | 4503-256-SS |
Description | HEX STANDOFF #2-56 SS 3/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Stainless Steel 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | 4503-256-SS Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.531" (13.50mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 5 | 21,33400 Kč | 106,67 Kč |
| 10 | 19,88500 Kč | 198,85 Kč |
| 25 | 18,23480 Kč | 455,87 Kč |
| 50 | 17,13860 Kč | 856,93 Kč |
| 100 | 16,16010 Kč | 1 616,01 Kč |
| 250 | 15,02364 Kč | 3 755,91 Kč |
| 500 | 14,26898 Kč | 7 134,49 Kč |
| 1 000 | 13,59285 Kč | 13 592,85 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |



