
4501-256-SS | |
|---|---|
DigiKey Part Number | 1772-1346-ND |
Manufacturer | |
Manufacturer Product Number | 4501-256-SS |
Description | HEX STANDOFF #2-56 SS 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Stainless Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 4501-256-SS Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Packaging Bulk | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.406" (10.30mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 5 | 20,28400 Kč | 101,42 Kč |
| 10 | 18,91900 Kč | 189,19 Kč |
| 25 | 17,34440 Kč | 433,61 Kč |
| 50 | 16,29860 Kč | 814,93 Kč |
| 100 | 15,36210 Kč | 1 536,21 Kč |
| 250 | 14,27612 Kč | 3 569,03 Kč |
| 500 | 13,55546 Kč | 6 777,73 Kč |
| 1 000 | 12,90999 Kč | 12 909,99 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |



