Metal Spacer_Hex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4501T-440-SS

DigiKey Part Number
1772-1268-ND
Manufacturer
Manufacturer Product Number
4501T-440-SS
Description
HEX STANDOFF #4-40 SS 7.14MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Stainless Steel 0.281" (7.14mm)
Datasheet
 Datasheet
EDA/CAD Models
4501T-440-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.281" (7.14mm)
Length - Overall
0.469" (11.90mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 573
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,84000 Kč28,84 Kč
524,33400 Kč121,67 Kč
1022,73400 Kč227,34 Kč
2520,86480 Kč521,62 Kč
5019,62700 Kč981,35 Kč
10018,52400 Kč1 852,40 Kč
25017,24332 Kč4 310,83 Kč
50016,39206 Kč8 196,03 Kč
1 00015,62984 Kč15 629,84 Kč
Manufacturers Standard Package
Unit Price without VAT:28,84000 Kč
Unit Price with VAT:34,89640 Kč