
4500T-440-SS | |
|---|---|
DigiKey Part Number | 1772-1278-ND |
Manufacturer | |
Manufacturer Product Number | 4500T-440-SS |
Description | HEX STANDOFF #4-40 SS 7/32" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.219" (5.56mm) 7/32" |
Datasheet | Datasheet |
EDA/CAD Models | 4500T-440-SS Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Packaging Bulk | Between Board Height 0.219" (5.56mm) 7/32" |
Part Status Active | Length - Overall 0.406" (10.30mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 5 | 18,89800 Kč | 94,49 Kč |
| 10 | 17,63800 Kč | 176,38 Kč |
| 25 | 16,14320 Kč | 403,58 Kč |
| 50 | 15,16480 Kč | 758,24 Kč |
| 100 | 14,29120 Kč | 1 429,12 Kč |
| 250 | 13,27492 Kč | 3 318,73 Kč |
| 500 | 12,60006 Kč | 6 300,03 Kč |
| 1 000 | 11,99595 Kč | 11 995,95 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |





