
4501-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-2033-ND |
Manufacturer | |
Manufacturer Product Number | 4501-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUMINUM 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 4501-440-AL-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.438" (11.13mm) 7/16" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 5 | 8,40000 Kč | 42,00 Kč |
| 10 | 7,79000 Kč | 77,90 Kč |
| 25 | 7,08880 Kč | 177,22 Kč |
| 50 | 6,62700 Kč | 331,35 Kč |
| 100 | 6,21960 Kč | 621,96 Kč |
| 250 | 5,74504 Kč | 1 436,26 Kč |
| 500 | 5,43050 Kč | 2 715,25 Kč |
| 1 000 | 5,14892 Kč | 5 148,92 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |



