Hex Standoff Threaded #2-56 Aluminum 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4501-256-AL

DigiKey Part Number
1772-1104-ND
Manufacturer
Manufacturer Product Number
4501-256-AL
Description
HEX STANDOFF #2-56 ALUMINUM 1/4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #2-56 Aluminum 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
EDA/CAD Models
4501-256-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.406" (10.30mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
515,11800 Kč75,59 Kč
1014,06900 Kč140,69 Kč
2512,86760 Kč321,69 Kč
5012,07380 Kč603,69 Kč
10011,36830 Kč1 136,83 Kč
25010,54772 Kč2 636,93 Kč
50010,00302 Kč5 001,51 Kč
1 0009,51566 Kč9 515,66 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč