4500A-440-S-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4500A-440-S-12

DigiKey Part Number
1772-3757-ND
Manufacturer
Manufacturer Product Number
4500A-440-S-12
Description
HEX STANDOFF #4-40 STEEL 3.97MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Steel 0.156" (3.97mm) Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.156" (3.97mm)
Length - Overall
0.344" (8.73mm)
Features
-
Material
Plating
Chromate, Zinc
Color
Clear
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
170,31000 Kč70,31 Kč
559,82400 Kč299,12 Kč
1056,11900 Kč561,19 Kč
2551,84200 Kč1 296,05 Kč
5048,99600 Kč2 449,80 Kč
10046,45310 Kč4 645,31 Kč
25043,49688 Kč10 874,22 Kč
50041,53080 Kč20 765,40 Kč
1 00039,76892 Kč39 768,92 Kč
Manufacturers Standard Package
Unit Price without VAT:70,31000 Kč
Unit Price with VAT:85,07510 Kč