
4500A-440-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3217-ND |
Manufacturer | |
Manufacturer Product Number | 4500A-440-SS-20 |
Description | HEX STANDOFF #4-40 SS 3.97MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.156" (3.97mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Packaging Bulk | Between Board Height 0.156" (3.97mm) |
Part Status Active | Length - Overall 0.344" (8.73mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Passivated |
Gender Male, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 5 | 30,15400 Kč | 150,77 Kč |
| 10 | 28,20000 Kč | 282,00 Kč |
| 25 | 25,90320 Kč | 647,58 Kč |
| 50 | 24,39120 Kč | 1 219,56 Kč |
| 100 | 23,03900 Kč | 2 303,90 Kč |
| 250 | 21,46920 Kč | 5 367,30 Kč |
| 500 | 20,42518 Kč | 10 212,59 Kč |
| 1 000 | 19,49055 Kč | 19 490,55 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |


