3047-B-440-AL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3047-B-440-AL

DigiKey Part Number
1772-1564-ND
Manufacturer
Manufacturer Product Number
3047-B-440-AL
Description
ROUND STANDOFF #4-40 ALUM 1/4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Aluminum 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
EDA/CAD Models
3047-B-440-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
0.150" (3.81mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.355" (9.02mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 684
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,31000 Kč10,31 Kč
58,54600 Kč42,73 Kč
107,93600 Kč79,36 Kč
257,23280 Kč180,82 Kč
506,76540 Kč338,27 Kč
1006,34870 Kč634,87 Kč
2505,86788 Kč1 466,97 Kč
5005,54836 Kč2 774,18 Kč
1 0005,26271 Kč5 262,71 Kč
Manufacturers Standard Package
Unit Price without VAT:10,31000 Kč
Unit Price with VAT:12,47510 Kč