Hex Standoff Threaded #4-40 Stainless Steel 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2128-440-SS

DigiKey Part Number
1772-2329-ND
Manufacturer
Manufacturer Product Number
2128-440-SS
Description
HEX STANDOFF #4-40 SS 50.80MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Stainless Steel 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
2.000" (50.80mm)
Length - Overall
2.000" (50.80mm) 2"
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,26000 Kč102,26 Kč
587,43600 Kč437,18 Kč
1082,18600 Kč821,86 Kč
2576,07160 Kč1 901,79 Kč
5072,01480 Kč3 600,74 Kč
10068,38840 Kč6 838,84 Kč
25064,16988 Kč16 042,47 Kč
50061,36330 Kč30 681,65 Kč
1 00058,84752 Kč58 847,52 Kč
Manufacturers Standard Package
Unit Price without VAT:102,26000 Kč
Unit Price with VAT:123,73460 Kč