Spacer - Hex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2120-440-AL

DigiKey Part Number
1772-1338-ND
Manufacturer
Manufacturer Product Number
2120-440-AL
Description
HEX STANDOFF #4-40 ALUM 1 1/2"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 1.500" (38.10mm) 1 1/2"
Datasheet
 Datasheet
EDA/CAD Models
2120-440-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.500" (38.10mm) 1 1/2"
Length - Overall
1.500" (38.10mm) 1 1/2"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 304
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,73000 Kč22,73 Kč
519,07200 Kč95,36 Kč
1017,76600 Kč177,66 Kč
2516,28440 Kč407,11 Kč
5015,29920 Kč764,96 Kč
10014,41930 Kč1 441,93 Kč
25013,40044 Kč3 350,11 Kč
50012,72304 Kč6 361,52 Kč
1 00012,11701 Kč12 117,01 Kč
Manufacturers Standard Package
Unit Price without VAT:22,73000 Kč
Unit Price with VAT:27,50330 Kč