
2118-832-AL | |
|---|---|
DigiKey Part Number | 1772-1225-ND |
Manufacturer | |
Manufacturer Product Number | 2118-832-AL |
Description | HEX STANDOFF #8-32 ALUM 1 3/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Aluminum 1.375" (34.93mm) 1 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | 2118-832-AL Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 1.375" (34.93mm) 1 3/8" |
Part Status Active | Length - Overall 1.375" (34.93mm) 1 3/8" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 5 | 24,90400 Kč | 124,52 Kč |
| 10 | 23,26600 Kč | 232,66 Kč |
| 25 | 21,35080 Kč | 533,77 Kč |
| 50 | 20,08240 Kč | 1 004,12 Kč |
| 100 | 18,95070 Kč | 1 895,07 Kč |
| 250 | 17,63664 Kč | 4 409,16 Kč |
| 500 | 16,76354 Kč | 8 381,77 Kč |
| 1 000 | 15,98158 Kč | 15 981,58 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |




