2112-832-N is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Keystone Electronics
In Stock: 1 234
Unit Price: 31,63000 Kč
Datasheet
Hex Standoff Threaded #8-32 Nylon 1.000" (25.40mm) 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2112-832-N

DigiKey Part Number
1772-2112-832-N-ND
Manufacturer
Manufacturer Product Number
2112-832-N
Description
HEX STANDOFF #8-32 NYLON 1"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Nylon 1.000" (25.40mm) 1"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.000" (25.40mm) 1"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1116,33000 Kč116,33 Kč
599,57200 Kč497,86 Kč
1093,63000 Kč936,30 Kč
2586,74680 Kč2 168,67 Kč
5082,17780 Kč4 108,89 Kč
10078,08950 Kč7 808,95 Kč
25073,33340 Kč18 333,35 Kč
50070,16776 Kč35 083,88 Kč
1 00067,33072 Kč67 330,72 Kč
Manufacturers Standard Package
Unit Price without VAT:116,33000 Kč
Unit Price with VAT:140,75930 Kč