1904E is out of stock and can be placed on backorder.
Available Substitutes:

Direct


RAF Electronic Hardware
In Stock: 0
Unit Price: 109,61000 Kč
Datasheet
Hex Standoff Threaded #8-32 Nylon 1.000" (25.40mm) 1" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #8-32 Nylon 1.000" (25.40mm) 1" Natural
1904E
1904E

1904E

DigiKey Part Number
36-1904E-ND
Manufacturer
Manufacturer Product Number
1904E
Description
HEX STANDOFF #8-32 NYLON 1"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Nylon 1.000" (25.40mm) 1" Natural
Datasheet
 Datasheet
EDA/CAD Models
1904E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.000" (25.40mm) 1"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2 500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,70000 Kč29,70 Kč
1022,40900 Kč224,09 Kč
2520,08120 Kč502,03 Kč
10020,04260 Kč2 004,26 Kč
1 00013,52271 Kč13 522,71 Kč
2 50012,31533 Kč30 788,32 Kč
5 00011,12610 Kč55 630,50 Kč
Manufacturers Standard Package
Unit Price without VAT:29,70000 Kč
Unit Price with VAT:35,93700 Kč