2112-440-AL-7 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Keystone Electronics
In Stock: 8 616
Unit Price: 16,17000 Kč
Datasheet
Hex Standoff Threaded #4-40 Aluminum 1.000" (25.40mm) 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Aluminum 1.000" (25.40mm) 1"
2112-440-AL-7
2112-440-AL-7

2112-440-AL-7

DigiKey Part Number
1772-2081-ND
Manufacturer
Manufacturer Product Number
2112-440-AL-7
Description
HEX STANDOFF #4-40 ALUMINUM 1"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 1.000" (25.40mm) 1"
Datasheet
 Datasheet
EDA/CAD Models
2112-440-AL-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.000" (25.40mm) 1"
Features
-
Material
Plating
Iridite
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
510,62400 Kč53,12 Kč
109,89000 Kč98,90 Kč
259,02080 Kč225,52 Kč
508,44540 Kč422,27 Kč
1007,93300 Kč793,30 Kč
2507,34008 Kč1 835,02 Kč
5006,94656 Kč3 473,28 Kč
1 0006,59463 Kč6 594,63 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč