
2110-832-AL-7 | |
|---|---|
DigiKey Part Number | 1772-3781-ND |
Manufacturer | |
Manufacturer Product Number | 2110-832-AL-7 |
Description | HEX STANDOFF #8-32 ALUMINUM 7/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Aluminum 0.875" (22.23mm) 7/8" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 5 | 11,66200 Kč | 58,31 Kč |
| 10 | 10,84100 Kč | 108,41 Kč |
| 25 | 9,89360 Kč | 247,34 Kč |
| 50 | 9,27040 Kč | 463,52 Kč |
| 100 | 8,71680 Kč | 871,68 Kč |
| 250 | 8,07308 Kč | 2 018,27 Kč |
| 500 | 7,64578 Kč | 3 822,89 Kč |
| 1 000 | 7,26372 Kč | 7 263,72 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |




