
R8-32X5/16 2701 | |
|---|---|
DigiKey Part Number | 335-1101-ND |
Manufacturer | |
Manufacturer Product Number | R8-32X5/16 2701 |
Description | MACH SCREW PAN PHILLIPS #8-32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Self Sealing | |
Thread Size | #8-32 | |
Head Diameter | 0.347" (8.81mm) | |
Head Height | 0.115" (2.92mm) | |
Length - Below Head | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.428" (10.87mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 Kč | 14,52 Kč |
| 5 | 12,08200 Kč | 60,41 Kč |
| 10 | 11,24100 Kč | 112,41 Kč |
| 25 | 10,27240 Kč | 256,81 Kč |
| 50 | 9,62820 Kč | 481,41 Kč |
| 100 | 9,05570 Kč | 905,57 Kč |
| 250 | 8,38884 Kč | 2 097,21 Kč |
| 500 | 7,94638 Kč | 3 973,19 Kč |
| 1 000 | 7,55064 Kč | 7 550,64 Kč |
| Unit Price without VAT: | 14,52000 Kč |
|---|---|
| Unit Price with VAT: | 17,56920 Kč |




