



2103-632-AL | |
|---|---|
DigiKey Part Number | 1772-1114-ND |
Manufacturer | |
Manufacturer Product Number | 2103-632-AL |
Description | HEX STANDOFF #6-32 ALUM 7/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | 2103-632-AL Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.438" (11.13mm) 7/16" |
Part Status Active | Length - Overall 0.438" (11.13mm) 7/16" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 5 | 8,69400 Kč | 43,47 Kč |
| 10 | 8,08400 Kč | 80,84 Kč |
| 25 | 7,36600 Kč | 184,15 Kč |
| 50 | 6,89160 Kč | 344,58 Kč |
| 100 | 6,46740 Kč | 646,74 Kč |
| 250 | 5,97520 Kč | 1 493,80 Kč |
| 500 | 5,64888 Kč | 2 824,44 Kč |
| 1 000 | 5,35722 Kč | 5 357,22 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |










