
2100T-440-S-12 | |
---|---|
DigiKey Part Number | 1772-2886-ND |
Manufacturer | |
Manufacturer Product Number | 2100T-440-S-12 |
Description | HEX STANDOFF #4-40 STEEL 7.14MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Steel 0.281" (7.14mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.281" (7.14mm) | |
Length - Overall | 0.281" (7.14mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,75000 Kč | 18,75 Kč |
5 | 15,74800 Kč | 78,74 Kč |
10 | 14,66400 Kč | 146,64 Kč |
25 | 13,41440 Kč | 335,36 Kč |
50 | 12,59380 Kč | 629,69 Kč |
100 | 11,85850 Kč | 1 185,85 Kč |
250 | 11,00656 Kč | 2 751,64 Kč |
500 | 10,44082 Kč | 5 220,41 Kč |
1 000 | 9,93466 Kč | 9 934,66 Kč |
Unit Price without VAT: | 18,75000 Kč |
---|---|
Unit Price with VAT: | 22,68750 Kč |