2055-440-AL-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2055-440-AL-7

DigiKey Part Number
1772-1992-ND
Manufacturer
Manufacturer Product Number
2055-440-AL-7
Description
HEX STANDOFF #4-40 ALUMINUM 3/8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
EDA/CAD Models
2055-440-AL-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.375" (9.53mm) 3/8"
Features
-
Material
Plating
Iridite
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 633
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,95000 Kč6,95 Kč
55,72600 Kč28,63 Kč
105,30500 Kč53,05 Kč
254,82480 Kč120,62 Kč
504,50480 Kč225,24 Kč
1004,21840 Kč421,84 Kč
2503,88752 Kč971,88 Kč
5003,66860 Kč1 834,30 Kč
1 0003,47283 Kč3 472,83 Kč
Manufacturers Standard Package
Unit Price without VAT:6,95000 Kč
Unit Price with VAT:8,40950 Kč