2053-440-AL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2053-440-AL

DigiKey Part Number
1772-2927-ND
Manufacturer
Manufacturer Product Number
2053-440-AL
Description
HEX STANDOFF #4-40 ALUMINUM 1/4"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.250" (6.35mm) 1/4"
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 987
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,33000 Kč8,33 Kč
56,95800 Kč34,79 Kč
106,47800 Kč64,78 Kč
255,89080 Kč147,27 Kč
505,50320 Kč275,16 Kč
1005,15960 Kč515,96 Kč
2504,76256 Kč1 190,64 Kč
5004,49928 Kč2 249,64 Kč
1 0004,26348 Kč4 263,48 Kč
Manufacturers Standard Package
Unit Price without VAT:8,33000 Kč
Unit Price with VAT:10,07930 Kč