
1885-2520-S | |
|---|---|
DigiKey Part Number | 1772-3640-ND |
Manufacturer | |
Manufacturer Product Number | 1885-2520-S |
Description | RND STANDOFF 1/4"-20 STEEL 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded 1/4"-20 Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,21000 Kč | 32,21 Kč |
| 5 | 27,19600 Kč | 135,98 Kč |
| 10 | 25,40700 Kč | 254,07 Kč |
| 25 | 23,33200 Kč | 583,30 Kč |
| 50 | 21,96360 Kč | 1 098,18 Kč |
| 100 | 20,74060 Kč | 2 074,06 Kč |
| 250 | 19,32052 Kč | 4 830,13 Kč |
| 500 | 18,37708 Kč | 9 188,54 Kč |
| 1 000 | 17,53191 Kč | 17 531,91 Kč |
| Unit Price without VAT: | 32,21000 Kč |
|---|---|
| Unit Price with VAT: | 38,97410 Kč |



