Round Standoff Threaded #6-32 Brass 2.250" (57.15mm) 2 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded #6-32 Brass 2.250" (57.15mm) 2 1/4"
1885
1885

1885

DigiKey Part Number
36-1885-ND
Manufacturer
Manufacturer Product Number
1885
Description
RND STANDOFF #6-32 BRASS 2 1/4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #6-32 Brass 2.250" (57.15mm) 2 1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
2.250" (57.15mm) 2 1/4"
Length - Overall
2.250" (57.15mm) 2 1/4"
Features
-
Material
Plating
Zinc
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,06000 Kč56,06 Kč
1042,43700 Kč424,37 Kč
2539,26640 Kč981,66 Kč
1 00027,71736 Kč27 717,36 Kč
2 50025,61773 Kč64 044,33 Kč
Manufacturers Standard Package
Unit Price without VAT:56,06000 Kč
Unit Price with VAT:67,83260 Kč