
1696-1032-SS | |
---|---|
DigiKey Part Number | 1772-2884-ND |
Manufacturer | |
Manufacturer Product Number | 1696-1032-SS |
Description | ROUND STANDOFF #10-32 SS 31.75MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Stainless Steel 1.250" (31.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.250" (31.75mm) | |
Length - Overall | 1.250" (31.75mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 78,95000 Kč | 78,95 Kč |
5 | 67,40600 Kč | 337,03 Kč |
10 | 63,26100 Kč | 632,61 Kč |
25 | 58,49080 Kč | 1 462,27 Kč |
50 | 55,31620 Kč | 2 765,81 Kč |
100 | 52,47910 Kč | 5 247,91 Kč |
250 | 49,18128 Kč | 12 295,32 Kč |
500 | 46,98706 Kč | 23 493,53 Kč |
1 000 | 45,02071 Kč | 45 020,71 Kč |
Unit Price without VAT: | 78,95000 Kč |
---|---|
Unit Price with VAT: | 95,52950 Kč |