1682-440-N is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Essentra Components
In Stock: 0
Unit Price: 5,52562 Kč
Datasheet
Round Standoff Threaded #4-40 Nylon 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded #4-40 Nylon 0.375" (9.53mm) 3/8"
1682-440-N
1682-440-N

1682-440-N

DigiKey Part Number
1772-1138-ND
Manufacturer
Manufacturer Product Number
1682-440-N
Description
ROUND STANDOFF #4-40 NYLON 3/8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Nylon 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
EDA/CAD Models
1682-440-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.375" (9.53mm) 3/8"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
521,41800 Kč107,09 Kč
1019,99000 Kč199,90 Kč
2518,31880 Kč457,97 Kč
5017,21840 Kč860,92 Kč
10016,23570 Kč1 623,57 Kč
25015,09504 Kč3 773,76 Kč
50014,33660 Kč7 168,30 Kč
1 00013,65773 Kč13 657,73 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč