15TSP002B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


RAF Electronic Hardware
In Stock: 0
Unit Price: 25,41000 Kč
Datasheet
New at DigiKey
Image for 15TSP002B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15TSP002B

DigiKey Part Number
145-15TSP002B-ND
Manufacturer
Manufacturer Product Number
15TSP002B
Description
ROUND STANDOFF, #4-40 THREAD, .3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Nylon 0.375" (9.53mm) 3/8" Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.375" (9.53mm) 3/8"
Features
-
Material
Plating
-
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0005,52562 Kč5 525,62 Kč
Manufacturers Standard Package
Unit Price without VAT:5,52562 Kč
Unit Price with VAT:6,68600 Kč