



1124-4-SS | |
|---|---|
DigiKey Part Number | 1772-1495-ND |
Manufacturer | |
Manufacturer Product Number | 1124-4-SS |
Description | ROUND SPACER SS 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 1124-4-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 5 | 19,40200 Kč | 97,01 Kč |
| 10 | 18,10000 Kč | 181,00 Kč |
| 25 | 16,58000 Kč | 414,50 Kč |
| 50 | 15,57220 Kč | 778,61 Kč |
| 100 | 14,67340 Kč | 1 467,34 Kč |
| 250 | 13,63276 Kč | 3 408,19 Kč |
| 500 | 12,94190 Kč | 6 470,95 Kč |
| 1 000 | 12,32289 Kč | 12 322,89 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |



