RC1882HPCF-IPM RIIM™ 802.15.4 (6LoWPAN) Transceiver 868MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RC1882HPCF-IPM RIIM™ 802.15.4 (6LoWPAN) Transceiver 868MHz Evaluation Board
Time Synchronization With RIIM
RIIM, Radiocrafts’ Industry-Leading Mesh Module for Next-Gen Smart Irrigation!

RC1882HP-RIIM-DK

DigiKey Part Number
1783-RC1882HP-RIIM-DK-ND
Manufacturer
Manufacturer Product Number
RC1882HP-RIIM-DK
Description
EVAL BOARD FOR RC1882HPCF-IPM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RC1882HPCF-IPM RIIM™ 802.15.4 (6LoWPAN) Transceiver 868MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiocrafts AS
Series
Packaging
Box
Part Status
Active
Type
Transceiver; 802.15.4 (6LoWPAN)
Frequency
868MHz
Contents
Board(s), Cable(s), Power Supply, Accessories
Antenna Type
SMA Antenna(s) Included
Utilized IC / Part
RC1882HPCF-IPM
Note
-
RF Type
802.15.4 (6LoWPAN)
RF Frequency
868MHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 601,14000 Kč6 601,14 Kč
106 585,98100 Kč65 859,81 Kč
Manufacturers Standard Package
Unit Price without VAT:6 601,14000 Kč
Unit Price with VAT:7 987,37940 Kč