RC1882CEF-IPM RIIM™ 802.15.4 (6LoWPAN) Transceiver 868MHz, 915MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RC1882CEF-IPM RIIM™ 802.15.4 (6LoWPAN) Transceiver 868MHz, 915MHz Evaluation Board
How To Get Started With RIIM Part 5 - How To Connect The RIIM Network To The Cloud (ThingsBoard)
How To Get Started With RIIM: Part 4: How To Configure And Install A RIIM Network Using PAN IDs

RC1882-RIIM-DK

DigiKey Part Number
1783-1083-ND
Manufacturer
Manufacturer Product Number
RC1882-RIIM-DK
Description
EVAL BOARD FOR RC1882CEF-IPM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RC1882CEF-IPM RIIM™ 802.15.4 (6LoWPAN) Transceiver 868MHz, 915MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiocrafts AS
Series
Packaging
Box
Part Status
Active
Type
Transceiver; 802.15.4 (6LoWPAN)
Frequency
868MHz, 915MHz
Contents
Board(s), Cable(s), Power Supply, Accessories
Antenna Type
SMA Antenna(s) Included
Utilized IC / Part
RC1882CEF-IPM
Note
-
RF Type
802.15.4 (6LoWPAN)
RF Frequency
868MHz, 915MHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 561,88000 Kč6 561,88 Kč
Manufacturers Standard Package
Unit Price without VAT:6 561,88000 Kč
Unit Price with VAT:7 939,87480 Kč