
RC1880CEF-IEB | |
|---|---|
DigiKey Part Number | 1783-RC1880CEF-IEB-ND |
Manufacturer | |
Manufacturer Product Number | RC1880CEF-IEB |
Description | FX30 MANGOH RC1880CEF BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RC1880CEF Transceiver Wireless (RF/RFID) FX30, mangOH Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiocrafts AS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | FX30, mangOH | |
Type | Wireless (RF/RFID) | |
Function | Transceiver | |
Utilized IC / Part | RC1880CEF | |
Contents | Board(s) | |
Suggested Programming Environment | Legato | |
Interconnect System | - | |
Note | SMA Antenna(s) Not Included | |
Primary Attributes | 868MHz, 915MHz | |
Secondary Attributes | SPI/UART Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2 096,25100 Kč | 20 962,51 Kč |
| Unit Price without VAT: | 2 096,25100 Kč |
|---|---|
| Unit Price with VAT: | 2 536,46371 Kč |


