
RC1880CEF-GPR | |
|---|---|
DigiKey Part Number | 1783-1080-ND |
Manufacturer | |
Manufacturer Product Number | RC1880CEF-GPR |
Description | RF TXRX MOD ISM<1GHZ CAST SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, General ISM < 1GHz RIIoT Transceiver Module 868MHz ~ 915MHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, General ISM < 1GHz | |
Protocol | ||
Modulation | 2FSK | |
Frequency | 868MHz ~ 915MHz | |
Data Rate | 50kbps | |
Power - Output | 14dBm | |
Sensitivity | -124dBm | |
Serial Interfaces | SPI, UART | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | CC1310 | |
Memory Size | 128kB Flash, 4kB EEPROM, 20kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 6.2mA | |
Current - Transmitting | 26.5mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,51000 Kč | 532,51 Kč |
| 10 | 464,64400 Kč | 4 646,44 Kč |
| 30 | 436,61833 Kč | 13 098,55 Kč |
| 100 | 408,80380 Kč | 40 880,38 Kč |
| 250 | 389,49360 Kč | 97 373,40 Kč |
| 500 | 375,87470 Kč | 187 937,35 Kč |
| Unit Price without VAT: | 532,51000 Kč |
|---|---|
| Unit Price with VAT: | 644,33710 Kč |


