
RC1880-RIIOT-DK | |
|---|---|
DigiKey Part Number | 1783-1081-ND |
Manufacturer | |
Manufacturer Product Number | RC1880-RIIOT-DK |
Description | EVAL BOARD FOR RC1880-RIIOT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RC1880CEF-GPR, RC1880CEF-SPR RIIoT™ 802.15.4 Transceiver 868MHz, 915MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s), Accessories |
Manufacturer Radiocrafts AS | Antenna Type SMA Antenna(s) Included |
Series | Utilized IC / Part RC1880CEF-GPR, RC1880CEF-SPR |
Packaging Box | RF Type 802.15.4 |
Part Status Active | RF Frequency 868MHz, 915MHz |
Type Transceiver; 802.15.4 | Function Transceiver |
Frequency 868MHz, 915MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 601,14000 Kč | 6 601,14 Kč |
| Unit Price without VAT: | 6 601,14000 Kč |
|---|---|
| Unit Price with VAT: | 7 987,37940 Kč |


