General ISM < 1GHz RC232 Transceiver Module 868MHz Antenna Not Included, Castellation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1780HP-RC232

DigiKey Part Number
1783-1051-2-ND - Tape & Reel (TR)
1783-1051-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RC1780HP-RC232
Description
RF TXRX MOD ISM<1GHZ CAST SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz RC232 Transceiver Module 868MHz Antenna Not Included, Castellation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
2-GFSK
Frequency
868MHz
Data Rate
100Kbps
Power - Output
27dBm
Sensitivity
-118dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included, Castellation
Utilized IC / Part
CC1120
Memory Size
-
Voltage - Supply
2.8V ~ 3.8V
Current - Receiving
31mA
Current - Transmitting
297mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 465
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1934,41000 Kč934,41 Kč
10818,14500 Kč8 181,45 Kč
25777,86680 Kč19 446,67 Kč
100744,70250 Kč74 470,25 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
740653,88282 Kč483 873,29 Kč
Manufacturers Standard Package
Unit Price without VAT:934,41000 Kč
Unit Price with VAT:1 130,63610 Kč