
RC1740-RC232 | |
|---|---|
DigiKey Part Number | RC1740-RC232-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RC1740-RC232 |
Description | RF TXRX MOD ISM<1GHZ CAST SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz RC232 Transceiver Module 433MHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | 2-GFSK | |
Frequency | 433MHz | |
Data Rate | 100Kbps | |
Power - Output | 15dBm | |
Sensitivity | -118dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | CC1120 | |
Memory Size | - | |
Voltage - Supply | 2.8V ~ 3.6V | |
Current - Receiving | 31mA | |
Current - Transmitting | 57mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 608,09704 Kč | 608 097,04 Kč |
| Unit Price without VAT: | 608,09704 Kč |
|---|---|
| Unit Price with VAT: | 735,79742 Kč |


