
RC1780HP-RC232 | |
---|---|
DigiKey Part Number | 1783-1051-2-ND - Tape & Reel (TR) 1783-1051-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC1780HP-RC232 |
Description | RF TXRX MOD ISM<1GHZ CAST SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz RC232 Transceiver Module 868MHz ~ 870MHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | 2-GFSK | |
Frequency | 868MHz ~ 870MHz | |
Data Rate | 100Kbps | |
Power - Output | 27dBm | |
Sensitivity | -118dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | CC1120 | |
Memory Size | - | |
Voltage - Supply | 2.8V ~ 3.8V | |
Current - Receiving | 31mA | |
Current - Transmitting | 297mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 926,94000 Kč | 926,94 Kč |
10 | 811,59900 Kč | 8 115,99 Kč |
25 | 771,64320 Kč | 19 291,08 Kč |
100 | 716,88530 Kč | 71 688,53 Kč |
250 | 684,15968 Kč | 171 039,92 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
740 | 648,65127 Kč | 480 001,94 Kč |
Unit Price without VAT: | 926,94000 Kč |
---|---|
Unit Price with VAT: | 1 121,59740 Kč |