
RC1240 | |
|---|---|
DigiKey Part Number | 1783-1045-2-ND - Tape & Reel (TR) 1783-1045-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC1240 |
Description | RF TXRX MOD ISM<1GHZ CAST SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz RC232 Transceiver Module 433MHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | FSK | |
Frequency | 433MHz | |
Data Rate | 4.8kbps | |
Power - Output | 8dBm | |
Sensitivity | -115dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | CC1020, MSP430 | |
Memory Size | - | |
Voltage - Supply | 2.8V ~ 5.5V | |
Current - Receiving | 20mA | |
Current - Transmitting | 26mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 55°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 934,83000 Kč | 934,83 Kč |
| 10 | 818,46000 Kč | 8 184,60 Kč |
| 25 | 778,16920 Kč | 19 454,23 Kč |
| 100 | 745,02370 Kč | 74 502,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 644,79609 Kč | 644 796,09 Kč |
| Unit Price without VAT: | 934,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 131,14430 Kč |


