
RC1240-DK | |
|---|---|
DigiKey Part Number | 1783-1028-ND |
Manufacturer | |
Manufacturer Product Number | RC1240-DK |
Description | EVAL BOARD FOR RC1240 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RC1240 RC232™ Transceiver 433MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiocrafts AS | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 433MHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | SMA Antenna(s) Included | |
Utilized IC / Part | RC1240 | |
Note | - | |
RF Type | - | |
RF Frequency | 433MHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 312,28000 Kč | 5 312,28 Kč |
| 10 | 5 300,14700 Kč | 53 001,47 Kč |
| Unit Price without VAT: | 5 312,28000 Kč |
|---|---|
| Unit Price with VAT: | 6 427,85880 Kč |


