General ISM < 1GHz Tinymesh Transceiver Module 868MHz Antenna Not Included, Castellation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1181HP-TM

DigiKey Part Number
1783-1040-2-ND - Tape & Reel (TR)
1783-1040-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RC1181HP-TM
Description
RF TXRX MOD ISM<1GHZ CAST SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz Tinymesh Transceiver Module 868MHz Antenna Not Included, Castellation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
GFSK
Frequency
868MHz
Data Rate
100Kbps
Power - Output
27dBm
Sensitivity
-109dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included, Castellation
Utilized IC / Part
CC1110
Memory Size
-
Voltage - Supply
3V ~ 3.3V
Current - Receiving
24mA
Current - Transmitting
560mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 837
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1533,77000 Kč533,77 Kč
10465,73600 Kč4 657,36 Kč
25442,16760 Kč11 054,19 Kč
100409,85160 Kč40 985,16 Kč
250401,90844 Kč100 477,11 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000364,06815 Kč364 068,15 Kč
Manufacturers Standard Package
Unit Price without VAT:533,77000 Kč
Unit Price with VAT:645,86170 Kč