
RC1140-RC232 | |
|---|---|
DigiKey Part Number | 1783-1031-2-ND - Tape & Reel (TR) 1783-1031-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC1140-RC232 |
Description | RF TXRX MOD ISM<1GHZ CAST SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz RC232 Transceiver Module 433MHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | GFSK | |
Frequency | 433MHz | |
Data Rate | 100Kbps | |
Power - Output | 10dBm | |
Sensitivity | -110dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | CC1110 | |
Memory Size | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 24mA | |
Current - Transmitting | 35mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,91000 Kč | 330,91 Kč |
| 10 | 287,90100 Kč | 2 879,01 Kč |
| 25 | 273,01000 Kč | 6 825,25 Kč |
| 100 | 252,57680 Kč | 25 257,68 Kč |
| 250 | 240,35228 Kč | 60 088,07 Kč |
| 500 | 231,72598 Kč | 115 862,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 193,66000 Kč | 193 660,00 Kč |
| Unit Price without VAT: | 330,91000 Kč |
|---|---|
| Unit Price with VAT: | 400,40110 Kč |


