
RC2500HP-RC232 | |
|---|---|
DigiKey Part Number | 1783-1059-2-ND - Tape & Reel (TR) 1783-1059-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC2500HP-RC232 |
Description | RF TXRX MOD ISM>1GHZ CAST SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General ISM > 1GHz RC232 Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 100Kbps | |
Power - Output | 18dBm | |
Sensitivity | -108dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | CC2510, CC2591 | |
Memory Size | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 30mA | |
Current - Transmitting | 155mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 485,47000 Kč | 485,47 Kč |
| 10 | 423,42500 Kč | 4 234,25 Kč |
| 25 | 401,91000 Kč | 10 047,75 Kč |
| 100 | 372,39740 Kč | 37 239,74 Kč |
| 250 | 362,07104 Kč | 90 517,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 330,57529 Kč | 330 575,29 Kč |
| Unit Price without VAT: | 485,47000 Kč |
|---|---|
| Unit Price with VAT: | 587,41870 Kč |



