RC1170-MBUS3-USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1140-MBUS3-USB

DigiKey Part Number
1783-RC1140-MBUS3-USB-ND
Manufacturer
Manufacturer Product Number
RC1140-MBUS3-USB
Description
WIRELESS M-BUS 433 MHZ USB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Transceiver, ZigBee™ 433MHz 802.15.4 Zigbee™ USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiocrafts AS
Series
-
Packaging
Bag
Part Status
Active
Function
Transceiver, ZigBee™
Modulation or Protocol
802.15.4 Zigbee™
Frequency
433MHz
Applications
General Purpose
Interface
USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 832,62000 Kč1 832,62 Kč
101 611,30500 Kč16 113,05 Kč
251 534,77920 Kč38 369,48 Kč
1001 430,00030 Kč143 000,03 Kč
Manufacturers Standard Package
Unit Price without VAT:1 832,62000 Kč
Unit Price with VAT:2 217,47020 Kč